895-100-521-212

Heilind Number:EDA895-100-521-212
Manufacturer:EDAC
Manufacturer Number:895-100-521-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-100-521-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-100-521-212

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board-to-Board PCB Connector. Designed for seamless integration, it features two rows with a total of 100 positions, ensuring efficient data transfer. The straight mount orientation and .1-inch pitch cater to diverse PCB layouts, while the durable UL 94V-0 Polyphenylene Sulfide housing guarantees long-lasting reliability. Crafted with precision, the connector boasts copper alloy contacts for optimal conductivity, even in demanding environments. Operating flawlessly in a wide temperature range from -40 to 105 °C, it is ideal for industrial applications. Upgrade your circuitry with this essential component, enhancing both functionality and durability.