895-100-521-512

Heilind Number:EDA895-100-521-512
Manufacturer:EDAC
Manufacturer Number:895-100-521-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-100-521-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-100-521-512

Detailed Description

Enhance your PCB connectivity with our versatile Board To Board Card Edge Connector in sleek black. Designed for seamless integration, this connector features two rows with a total of 100 positions, ensuring efficient data transfer. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and robust copper alloy contacts, it guarantees reliable performance even in harsh operating conditions ranging from -40 to 105 °C. With a pitch of .1 in and row spacing of .2 in, this connector offers precision and stability for your electronic assemblies. Its straight mount orientation adds convenience to installation, making it a must-have component for your PCB projects. Elevate your connectivity solutions with this high-quality connector.