895-100-521-803

Heilind Number:EDA895-100-521-803
Manufacturer:EDAC
Manufacturer Number:895-100-521-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-100-521-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-100-521-803

Detailed Description

Enhance your PCB connectivity with this high-performing Board To Board Card Edge Connector. Designed for optimum functionality, it features two rows with a total of 100 positions, allowing for seamless data transfer. The durable housing, made of UL 94V-0 Polyphenylene Sulfide, ensures reliable performance even in demanding conditions. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precise and efficient connections. Crafted from Copper Alloy, the contact material guarantees excellent conductivity. Its straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its versatility. Upgrade your electronic projects with this essential component.