895-100-521-804

Heilind Number:EDA895-100-521-804
Manufacturer:EDAC
Manufacturer Number:895-100-521-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-100-521-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-100-521-804

Detailed Description

Enhance your connectivity solutions with this high-performance Board-to-Board PCB Connector. Featuring a sleek black design, this connector is engineered for optimal functionality, with a dual-row configuration and 100 positions for seamless data transmission. Crafted from durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contact material, it ensures reliable performance in any application. With a pitch of .1 inch and row spacing of .2 inch, it offers precise alignment for efficient PCB connections. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for diverse environments. Elevate your PCB assembly with this essential connector.