895-100-523-201

Heilind Number:EDA895-100-523-201
Manufacturer:EDAC
Manufacturer Number:895-100-523-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-100-523-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-100-523-201

Detailed Description

Enhance connectivity on your PCB with this high-performance Board to Board Card Edge Connector. Featuring a sleek black design, it offers reliable power transmission with an amperage of 3A. The durable UL 94V-0 Polyphenylene Sulfide housing ensures safe operation, even in demanding environments. With two rows and 100 positions, it provides ample connectivity options for your devices. The copper alloy contact material guarantees efficient signal transfer, while the .1-inch pitch and .2-inch row spacing allow for easy installation. Designed for straight mount orientation, it is versatile and space-saving. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a must-have for your electronic projects.