895-100-523-208

Heilind Number:EDA895-100-523-208
Manufacturer:EDAC
Manufacturer Number:895-100-523-208
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-100-523-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-100-523-208

Detailed Description

Enhance your PCB connections with our high-performance Card Edge Connector in sleek black. Designed for optimal power delivery, it features an amperage of 3A and durable housing crafted from UL 94V-0 Polyphenylene Sulfide. With two rows of copper alloy contacts and a pitch of .1 inch, this connector offers secure and efficient transmission. Its 100 positions ensure ample connectivity, while straight mount orientation and precise row spacing of .2 inch make installation a breeze. Operating seamlessly in temperatures ranging from -40 to 105°C, it guarantees reliable performance in any environment. Elevate your electronic projects with this essential component, available now.