895-100-523-212

Heilind Number:EDA895-100-523-212
Manufacturer:EDAC
Manufacturer Number:895-100-523-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-100-523-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-100-523-212

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board Card Edge Connector. Featuring a sleek black design, this connector is not only visually appealing but also durable, with a housing material made of UL 94V-0 Polyphenylene Sulfide. Its two rows of copper alloy contacts provide reliable power transmission at an amperage of 3A. With a pitch of .1 inch and row spacing of .2 inch, it offers precise and secure connections. Boasting 100 positions, this connector is perfect for complex PCB setups. Its straight mount orientation ensures easy installation, while its wide operating temperature range of -40 to 105°C guarantees stable performance in any environment. Upgrade your connectivity solutions with this essential component.