895-100-523-512

Heilind Number:EDA895-100-523-512
Manufacturer:EDAC
Manufacturer Number:895-100-523-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-100-523-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-100-523-512

Detailed Description

Enhance connectivity within your electronic devices with this double-row Board To Board PCB Connector. Designed for optimum performance, it features 100 positions and a pitch of .1 inches, facilitating seamless data transfer. The contact material, made of Copper Alloy, ensures reliable signal transmission, while the housing, crafted from UL 94V-0 Polyphenylene Sulfide, guarantees durability. With a straight mount orientation and an operating temperature range of -40 to 105°C, this connector offers versatility for various applications. Trust in its high-quality construction to meet your connectivity needs efficiently.