895-100-523-803

Heilind Number:EDA895-100-523-803
Manufacturer:EDAC
Manufacturer Number:895-100-523-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-100-523-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-100-523-803

Detailed Description

Upgrade your connectivity with our cutting-edge Board To Board PCB Connector. Designed for seamless integration, this connector features two rows and a total of 100 positions, ensuring reliable and efficient data transfer. The 0.1-inch pitch and 0.2-inch row spacing provide a secure fit, while the straight mount orientation offers versatility in installation. Crafted with UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, it guarantees durability and high performance even in challenging environments. With an amperage of 3A and an operating temperature range of -40 to 105°C, this connector is ideal for various applications. Trust in its quality and make the perfect connection every time.