895-100-523-807

Heilind Number:EDA895-100-523-807
Manufacturer:EDAC
Manufacturer Number:895-100-523-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-100-523-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-100-523-807

Detailed Description

Enhance your PCB connectivity with our Board To Board Card Edge Connector, designed for seamless integration with 100 positions across 2 rows. Crafted with precision, this connector ensures optimal performance and durability, with a housing material of UL 94V-0 Polyphenylene Sulfide and contact material made of Copper Alloy. The sleek black design adds a touch of sophistication to your electronic setup, while the 0.1-inch pitch and 0.2-inch row spacing offer efficient signal transmission. With an amperage of 3A and an operating temperature range of -40 to 105 °C, this connector is suitable for a wide range of applications. Its straight mount orientation makes installation a breeze, perfect for both professionals and DIY enthusiasts. Elevate your PCB assembly with this essential connector, a must-have in any electronic toolkit.