895-100-524-201

Heilind Number:EDA895-100-524-201
Manufacturer:EDAC
Manufacturer Number:895-100-524-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-100-524-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-100-524-201

Detailed Description

Enhance your connectivity with this high-performance board-to-board PCB connector. Crafted with precision and durability in mind, it features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring both safety and reliability. With two rows of copper alloy contacts, each spaced at 0.1 inches with a 0.2-inch row spacing, it offers seamless and efficient transmission. Boasting 100 positions, it's perfect for various connectivity needs. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for diverse applications. Elevate your PCB connections with this top-of-the-line connector.