895-100-524-207

Heilind Number:EDA895-100-524-207
Manufacturer:EDAC
Manufacturer Number:895-100-524-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-100-524-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-100-524-207

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board Card Edge Connector. Designed for seamless integration, this connector features a black UL 94V-0 Polyphenylene Sulfide housing for maximum durability. With two rows of high-quality Copper Alloy contacts, it ensures reliable power delivery at 3A amperage. The 0.1-inch pitch and 0.2-inch row spacing allow for precise positioning on your board, accommodating 100 positions in total. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105 °C guarantees performance in various environments. Upgrade your electronic assemblies with this essential component.