895-100-524-512

Heilind Number:EDA895-100-524-512
Manufacturer:EDAC
Manufacturer Number:895-100-524-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-100-524-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-100-524-512

Detailed Description

Enhance your board-to-board connections with this high-performance card edge connector. Designed for optimal functionality, it features two rows with a total of 100 positions, allowing for seamless data transfer. The housing material, UL 94V-0 Polyphenylene Sulfide, ensures durability and safety in any application. With a pitch of .1 inches and row spacing of .2 inches, precision is guaranteed. Crafted with copper alloy contacts, it delivers reliable conductivity. Operating efficiently in temperatures ranging from -40 to 105°C, this connector is a dependable solution for your PCB needs. Upgrade your setup with this black connector, perfect for various electronic projects.