895-100-524-802

Heilind Number:EDA895-100-524-802
Manufacturer:EDAC
Manufacturer Number:895-100-524-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-100-524-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-100-524-802

Detailed Description

Enhance your circuitry with this high-quality Board-to-Board PCB Connector. Designed for seamless integration, this connector features two rows with a pitch of .1 inches, allowing for precise and secure connections. With 100 positions available, you can easily accommodate multiple components. The straight mount orientation and black housing, made of UL 94V-0 Polyphenylene Sulfide, ensure stability and durability. Copper alloy contact material guarantees efficient conductivity, while an amperage of 3A supports optimal performance. Operating within a wide temperature range of -40 to 105°C, this connector is suitable for various environments. Upgrade your PCB assembly with this essential component.