895-100-525-201

Heilind Number:EDA895-100-525-201
Manufacturer:EDAC
Manufacturer Number:895-100-525-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-100-525-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-100-525-201

Detailed Description

Enhance your circuit connectivity with our Board To Board PCB Connector in sleek black. With a double-row design and 100 positions, it ensures efficient data transfer and signal integrity. The UL 94V-0 Polyphenylene Sulfide housing material guarantees durability and safety, while the Copper Alloy contact material ensures reliable conductivity. Operating at temperatures ranging from -40 to 105 °C, it's suitable for various environments. The .1-inch pitch and .2-inch row spacing offer precise alignment, and its straight mount orientation simplifies installation. Perfect for high-performance electronic applications, this connector is a must-have for your PCB assembly projects.