895-100-525-207

Heilind Number:EDA895-100-525-207
Manufacturer:EDAC
Manufacturer Number:895-100-525-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-100-525-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-100-525-207

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, guaranteeing both durability and safety. With two rows of contact points, each fashioned from robust Copper Alloy, it ensures reliable signal transmission. The precise .1-inch pitch and .2-inch row spacing accommodate up to 100 positions, facilitating intricate circuitry layouts. Its straight mount orientation offers easy installation, while the wide operating temperature range of -40 to 105 °C ensures optimal performance in various environments. Trust in this Connector for efficient and secure connections in your electronic projects.