895-100-525-212

Heilind Number:EDA895-100-525-212
Manufacturer:EDAC
Manufacturer Number:895-100-525-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-100-525-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-100-525-212

Detailed Description

Enhance connectivity in your electronic setups with our premium Board To Board PCB Connector. Crafted with durability in mind, this connector features a sturdy housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliable performance even in demanding environments. Its two rows of 100 positions offer ample connectivity options, while the copper alloy contact material guarantees secure and efficient transmission. With a compact pitch of .1 inches and row spacing of .2 inches, this connector is ideal for high-density PCB applications. Operating smoothly in temperatures ranging from -40 to 105 °C, it's a versatile and dependable choice for various projects. Upgrade your connectivity solutions with this essential component.