895-100-525-807

Heilind Number:EDA895-100-525-807
Manufacturer:EDAC
Manufacturer Number:895-100-525-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-100-525-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-100-525-807

Detailed Description

Enhance connectivity within your electronic devices with this sophisticated Board To Board PCB Connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliability and safety. With two rows of high-quality Copper Alloy contacts, each positioned at a precise .1-inch pitch with .2-inch row spacing, it offers secure and efficient data transmission. Boasting 100 positions, this connector accommodates extensive connectivity needs. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for various environments, from industrial settings to consumer electronics. Upgrade your PCB assembly with this essential component.