895-100-540-201

Heilind Number:EDA895-100-540-201
Manufacturer:EDAC
Manufacturer Number:895-100-540-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-100-540-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-100-540-201

Detailed Description

Enhance your PCB connections with our cutting-edge Board-To-Board Card Edge Connector. Featuring a sleek black design and crafted with UL 94V-0 Polyphenylene Sulfide housing material, this connector guarantees both durability and safety. With two rows of copper alloy contacts and a pitch of .1 inches, it ensures reliable and efficient power transmission. Boasting 100 positions and a straight mount orientation, it offers seamless integration for your electronic projects. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for diverse environments. Elevate your connectivity with this essential component.