895-100-540-503

Heilind Number:EDA895-100-540-503
Manufacturer:EDAC
Manufacturer Number:895-100-540-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-100-540-503
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-100-540-503

Detailed Description

Enhance your PCB connectivity with our sleek Black Card Edge Connector, designed for seamless integration into electronic assemblies. With a durable housing made of UL 94V-0 Polyphenylene Sulfide and two rows for efficient signal transmission, this connector ensures optimal performance. Featuring Copper Alloy contacts and a pitch of .1 inches, it guarantees reliable conductivity in any application. With 100 positions and straight mount orientation, it offers versatility for various circuit configurations. Operating smoothly in temperatures ranging from -40 to 105 °C, it's perfect for both standard and harsh environments. Upgrade your setup with this high-quality connector, ideal for professionals in the electronics industry.