895-100-540-512

Heilind Number:EDA895-100-540-512
Manufacturer:EDAC
Manufacturer Number:895-100-540-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-100-540-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-100-540-512

Detailed Description

Enhance connectivity and streamline your PCB assembly with this high-performance Board To Board Card Edge Connector. Designed for optimal signal transmission, it features 100 positions across two rows, ensuring efficient data transfer. The durable housing, crafted from UL 94V-0 Polyphenylene Sulfide, guarantees long-lasting reliability even in challenging environments. Engineered with precision, the connector boasts copper alloy contacts for superior conductivity. With a pitch of .1 inches and row spacing of .2 inches, it offers seamless integration onto your PCB layout. Operating flawlessly in temperatures ranging from -40 to 105 °C, this straight-mount connector is a versatile solution for various applications in electronics and beyond. Upgrade your connectivity with this essential component.