895-100-540-803

Heilind Number:EDA895-100-540-803
Manufacturer:EDAC
Manufacturer Number:895-100-540-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-100-540-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-100-540-803

Detailed Description

Enhance your PCB connectivity with this high-performance, straight-mount Card Edge Connector. Designed for seamless integration, it features dual rows with a pitch of .1 inches and a row spacing of .2 inches, accommodating up to 100 positions. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and reliable Copper Alloy contacts, this connector ensures optimal conductivity and longevity. Operating flawlessly in a wide temperature range from -40 to 105°C, it guarantees reliable performance in various environments. Elevate your board-to-board connections with this essential component.