895-100-540-808

Heilind Number:EDA895-100-540-808
Manufacturer:EDAC
Manufacturer Number:895-100-540-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-100-540-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-100-540-808

Detailed Description

Enhance connectivity with our Board To Board PCB Connector, featuring 100 positions in a straight mount orientation for seamless integration. Constructed from UL 94V-0 Polyphenylene Sulfide, this connector ensures reliable performance even in high-stress environments, with a wide operating temperature range of -40 to 105 °C. The copper alloy contact material guarantees efficient power transmission, while the dual-row design with a .1-inch pitch and .2-inch row spacing offers optimal signal flow. Perfect for diverse applications in the electronics industry, this black connector is a versatile solution for your PCB connectivity needs. Upgrade your systems with this essential component for seamless data transfer and power distribution.