895-100-541-202

Heilind Number:EDA895-100-541-202
Manufacturer:EDAC
Manufacturer Number:895-100-541-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-100-541-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-100-541-202

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board to Board Card Edge Connector. Designed for seamless integration, this sleek black connector boasts a high amperage of 3A. Crafted with UL 94V-0 Polyphenylene Sulfide housing, it guarantees durability and safety. Featuring two rows with a pitch of .1 inches and row spacing of .2 inches, it offers precise and efficient connections. With a generous 100 positions, it's ideal for complex electronic setups. Its copper alloy contact material ensures reliable conductivity while its straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications in the electronics industry. Elevate your PCB designs with this essential connector.