895-100-541-204

Heilind Number:EDA895-100-541-204
Manufacturer:EDAC
Manufacturer Number:895-100-541-204
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-100-541-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-100-541-204

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide for durability and safety. With two rows of Copper Alloy contacts, each spaced at a pitch of .1 inches and .2 inches between rows, it offers a total of 100 positions for secure connections. The straight mount orientation ensures easy installation on your PCBs, while its wide operating temperature range of -40 to 105°C makes it suitable for various environments. Trust in this connector for efficient and reliable data transfer in your applications.