895-100-541-502

Heilind Number:EDA895-100-541-502
Manufacturer:EDAC
Manufacturer Number:895-100-541-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-100-541-502
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-100-541-502

Detailed Description

Enhance connectivity in your electronic designs with this high-performing Board to Board PCB Connector. Designed for efficiency and durability, it features a dual-row configuration with 100 positions, allowing for seamless data transmission. The housing material, UL 94V-0 Polyphenylene Sulfide, ensures robust protection, while the copper alloy contact material guarantees reliable conductivity. With a pitch of .1 inch and row spacing of .2 inch, precise alignment is achieved. Operating temperature ranges from -40 to 105°C, making it suitable for diverse environments. Upgrade your PCB connections with this essential component.