895-100-541-504

Heilind Number:EDA895-100-541-504
Manufacturer:EDAC
Manufacturer Number:895-100-541-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-100-541-504
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-100-541-504

Detailed Description

Enhance connectivity in your electronic devices with this high-quality Board To Board PCB Connector. Designed for seamless integration, this connector features two rows with a total of 100 positions, allowing for efficient data transfer. The straight mount orientation and .1-inch pitch ensure easy installation on your PCB. With a durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contact material, this connector guarantees reliable performance even in harsh environments. Its wide operating temperature range of -40 to 105 °C makes it suitable for various applications. Upgrade your connectivity solutions with this essential component.