895-100-541-803

Heilind Number:EDA895-100-541-803
Manufacturer:EDAC
Manufacturer Number:895-100-541-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-100-541-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-100-541-803

Detailed Description

Enhance your PCB connections with our cutting-edge Board To Board Connector, featuring a sleek black design and boasting a powerful 3 A amperage. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing material and precision-engineered Copper Alloy contacts, this connector ensures reliable performance. With two rows and a total of 100 positions, it offers seamless connectivity for your electronic devices. The .1-inch pitch and .2-inch row spacing provide efficient signal transmission, while the straight mount orientation simplifies installation. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is perfect for various applications in the electronics industry. Upgrade your connectivity solutions with this essential component.