895-100-541-804

Heilind Number:EDA895-100-541-804
Manufacturer:EDAC
Manufacturer Number:895-100-541-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-100-541-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-100-541-804

Detailed Description

Enhance your PCB connectivity with our high-quality Board to Board Connector in sleek black. Designed for optimum performance, this connector features a 2-row setup with a total of 100 positions, ensuring seamless data transfer. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and reliable Copper Alloy contacts, it guarantees long-lasting use. With a pitch of .1 in and row spacing of .2 in, it offers precise and secure connections. Its straight mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105 °C ensures reliable performance in various environments. Upgrade your setup with this essential component for seamless functionality.