895-100-541-807

Heilind Number:EDA895-100-541-807
Manufacturer:EDAC
Manufacturer Number:895-100-541-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-100-541-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-100-541-807

Detailed Description

Enhance your PCB connections with this high-quality Board To Board Card Edge Connector. Designed for seamless integration, this two-row connector boasts a total of 100 positions, ensuring ample connectivity for your projects. Its black housing, made of UL 94V-0 Polyphenylene Sulfide, guarantees durability and safety. Each row features a pitch of .1 inches and a row spacing of .2 inches, allowing for precise and efficient assembly. The copper alloy contact material offers excellent conductivity, while the straight mount orientation simplifies installation. With an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of environments. Elevate your PCB design with this essential component.