895-100-541-812

Heilind Number:EDA895-100-541-812
Manufacturer:EDAC
Manufacturer Number:895-100-541-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-100-541-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-100-541-812

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for optimal functionality, it features two rows with 100 positions in total, ensuring efficient data transmission. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, this connector guarantees long-lasting reliability. The .1-inch pitch and .2-inch row spacing facilitate seamless integration, while the straight mount orientation offers versatile installation options. Operating smoothly in a wide temperature range from -40 to 105 °C, it's suitable for various environments. Elevate your electronic projects with this essential component.