895-100-542-201

Heilind Number:EDA895-100-542-201
Manufacturer:EDAC
Manufacturer Number:895-100-542-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-100-542-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-100-542-201

Detailed Description

Enhance connectivity in your PCB assembly with our high-performance Board To Board Card Edge Connector. Featuring a sleek black design and durable UL 94V-0 Polyphenylene Sulfide housing, this connector is built to last. With two rows of 100 positions, it offers ample room for secure connections. The contact material, made of Copper Alloy, ensures reliable conductivity. At a pitch of .1 inches and row spacing of .2 inches, precise alignment is guaranteed. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is suitable for a variety of environments. Choose this Straight mount orientation connector for seamless integration into your system. Trust in its quality for seamless data transmission and power delivery in your PCB applications.