895-100-542-207

Heilind Number:EDA895-100-542-207
Manufacturer:EDAC
Manufacturer Number:895-100-542-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-100-542-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-100-542-207

Detailed Description

Enhance your connectivity solutions with this high-performance black PCB connector. Boasting a durable housing crafted from UL 94V-0 Polyphenylene Sulfide, it offers reliable performance in various environments. Featuring two rows and 100 positions, this connector ensures seamless data transmission. The copper alloy contact material guarantees optimal conductivity, while the 3A amperage and .1-inch pitch meet industry standards for efficiency. With a straight mount orientation and an operating temperature range of -40 to 105°C, this connector is ideal for a wide range of applications. Upgrade your setup with this essential component for streamlined and dependable board-to-board connections.