895-100-542-212

Heilind Number:EDA895-100-542-212
Manufacturer:EDAC
Manufacturer Number:895-100-542-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-100-542-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-100-542-212

Detailed Description

Enhance your PCB connectivity with our dual-row Card Edge Connector, designed for seamless integration in your electronic assemblies. With a high amperage rating of 3 A, it ensures reliable power transmission, while the durable UL 94V-0 Polyphenylene Sulfide housing guarantees robust protection. Featuring 100 positions with a pitch of .1 inches, it offers ample connectivity options for your circuit boards. The copper alloy contact material ensures optimal conductivity, even in demanding environments. Its straight mount orientation and compact design make it ideal for space-constrained applications. Operating effortlessly in temperatures ranging from -40 to 105 °C, it is suitable for a wide range of industrial settings. Upgrade your electronics with this high-performance board-to-board connector, a must-have in any engineer's toolkit.