895-100-542-803

Heilind Number:EDA895-100-542-803
Manufacturer:EDAC
Manufacturer Number:895-100-542-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-100-542-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-100-542-803

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring a sleek black design, it offers 100 positions in a double-row configuration, ensuring efficient and reliable data transmission. The contact material, crafted from durable copper alloy, guarantees long-lasting connectivity. With a pitch of .1 inches and row spacing of .2 inches, it allows for seamless integration on your PCB. The housing, made from UL 94V-0 Polyphenylene Sulfide, ensures robust protection and compliance with safety standards. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications. Its straight mount orientation further simplifies installation, making it a versatile and essential component for your electronic projects. Elevate your connectivity solutions with this cutting-edge connector.