895-100-542-807

Heilind Number:EDA895-100-542-807
Manufacturer:EDAC
Manufacturer Number:895-100-542-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-100-542-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-100-542-807

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector features two rows with a pitch of .1 inches, offering 100 positions for secure and efficient connections. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, it ensures reliable conductivity even in demanding environments. With a straight mount orientation and a row spacing of .2 inches, it provides easy and convenient installation on your board. Operating smoothly in a wide temperature range from -40 to 105°C, it's suitable for various applications. Elevate your PCB assembly with this essential connector, a perfect choice for professionals and enthusiasts alike.