895-100-542-812

Heilind Number:EDA895-100-542-812
Manufacturer:EDAC
Manufacturer Number:895-100-542-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-100-542-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-100-542-812

Detailed Description

Enhance your electronic connections with our high-performance Board To Board PCB Connector. Boasting a sleek black design, this connector features 100 positions spread across 2 rows, ensuring seamless compatibility for a variety of applications. With a contact material of durable Copper Alloy and a housing crafted from UL 94V-0 Polyphenylene Sulfide, reliability is guaranteed. The .1 inch pitch and .2 inch row spacing offer precise connectivity, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is built to withstand even the harshest environments. Trust in its efficiency for your connectivity needs.