895-100-544-202

Heilind Number:EDA895-100-544-202
Manufacturer:EDAC
Manufacturer Number:895-100-544-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-100-544-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-100-544-202

Detailed Description

Enhance your connectivity with this high-performance Board To Board PCB Connector. Featuring a sleek black design, its durable UL 94V-0 Polyphenylene Sulfide housing ensures reliable operation even in demanding environments. With two rows and a spacing of .1 in, this connector offers 100 positions for seamless connections. The copper alloy contact material guarantees optimal conductivity, while the straight mount orientation facilitates easy installation. Operating efficiently in temperatures ranging from -40 to 105 °C, it's perfect for a wide range of applications. Trust in this connector for seamless and dependable board-to-board connections.