895-100-544-212

Heilind Number:EDA895-100-544-212
Manufacturer:EDAC
Manufacturer Number:895-100-544-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-100-544-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-100-544-212

Detailed Description

Enhance your connectivity solutions with this cutting-edge Board To Board PCB Connector. Designed for maximum performance, it features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide for superior durability. The connector boasts two rows with a pitch of .1 inches, allowing for seamless integration into your PCB layout. With a total of 100 positions and copper alloy contact material, it ensures reliable and efficient signal transmission. Its straight mount orientation and compact size make it ideal for space-constrained applications. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for demanding environments. Upgrade your electronics with this essential component for seamless connectivity.