895-100-544-808

Heilind Number:EDA895-100-544-808
Manufacturer:EDAC
Manufacturer Number:895-100-544-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-100-544-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-100-544-808

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector boasts a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide for optimal durability. With two rows of copper alloy contacts, featuring a pitch of .1 inches and a row spacing of .2 inches, it offers reliable power delivery at an amperage of 3A. Featuring 100 positions, it allows for extensive connectivity options. Its straight mount orientation ensures easy installation, while its wide operating temperature range of -40 to 105°C guarantees stability in diverse environments. Upgrade your PCB setup with this essential connector for enhanced functionality and performance.