895-100-555-203

Heilind Number:EDA895-100-555-203
Manufacturer:EDAC
Manufacturer Number:895-100-555-203
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-100-555-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-100-555-203

Detailed Description

Enhance your PCB connectivity with this high-performance, dual-row Board To Board PCB Connector. Designed for seamless integration, it boasts 100 positions for maximum versatility in your projects. The black housing, crafted from UL 94V-0 Polyphenylene Sulfide, ensures durability and safety, even in challenging environments. Featuring copper alloy contact material and a pitch of .1 inch, it guarantees reliable signal transmission. With a straight mount orientation and operating temperature range of -40 to 105°C, this connector offers both convenience and stability. Ideal for a wide range of applications, it's a must-have for any electronic setup.