895-100-555-208

Heilind Number:EDA895-100-555-208
Manufacturer:EDAC
Manufacturer Number:895-100-555-208
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-100-555-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-100-555-208

Detailed Description

Enhance your PCB connectivity with our Board To Board Card Edge Connector. With a sleek black design and durable UL 94V-0 Polyphenylene Sulfide housing, this connector ensures reliable performance in any setting. Featuring two rows of high-quality Copper Alloy contacts, it offers secure and efficient power delivery with an amperage of 3 A. The .1 inch pitch and .2 inch row spacing make it easy to integrate into your circuit board layout. With 100 positions available, you have ample room for multiple connections. Designed for straight mount orientation, it facilitates seamless installation. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for your electronic projects. Explore our full range of connectors for more options to suit your needs.