895-100-555-512

Heilind Number:EDA895-100-555-512
Manufacturer:EDAC
Manufacturer Number:895-100-555-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-100-555-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-100-555-512

Detailed Description

Enhance your connectivity with our cutting-edge Board-to-Board PCB Connector. Designed for seamless integration, this connector features a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide for optimal performance and durability. With two rows of copper alloy contacts and a pitch of .1 inches, it ensures reliable and efficient transmission. Boasting 100 positions and straight mount orientation, it offers versatility for various applications. Operating smoothly in temperatures ranging from -40 to 105°C, it's the perfect choice for high-performance electronics. Elevate your PCB connections with this essential component.