895-100-555-802

Heilind Number:EDA895-100-555-802
Manufacturer:EDAC
Manufacturer Number:895-100-555-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-100-555-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-100-555-802

Detailed Description

Elevate your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, it features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With two rows and a total of 100 positions, it offers ample connectivity options for your electronic components. The contact material, Copper Alloy, guarantees reliable and efficient transmission. Its precise pitch of .1 inches and row spacing of .2 inches enable effortless assembly. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is suitable for diverse applications. Its straight mount orientation further enhances versatility. Ideal for demanding PCB setups, it's a must-have for any electronics enthusiast or professional. Elevate your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, it features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With two rows and a total of 100 positions, it offers ample connectivity options for your electronic components. The contact material, Copper Alloy, guarantees reliable and efficient transmission. Its precise pitch of .1 inches and row spacing of .2 inches enable effortless assembly. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is suitable for diverse applications. Its straight mount orientation further enhances versatility. Ideal for demanding PCB setups, it's a must-have for any electronics enthusiast or professional.