895-100-555-803

Heilind Number:EDA895-100-555-803
Manufacturer:EDAC
Manufacturer Number:895-100-555-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-100-555-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-100-555-803

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector, designed for seamless integration in electronic assemblies. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, it ensures both durability and safety in operation. Boasting two rows of 100 positions each, with a pitch of .1 inches and row spacing of .2 inches, this connector offers precise and reliable connections for your circuit boards. Crafted with copper alloy contacts, it guarantees optimal conductivity and signal integrity. With a straight mount orientation, it facilitates easy installation and maintenance. Suitable for a wide range of applications, this connector operates flawlessly in temperatures ranging from -40 to 105°C. Trust in its quality and performance to elevate your electronic devices to the next level.