895-100-555-807

Heilind Number:EDA895-100-555-807
Manufacturer:EDAC
Manufacturer Number:895-100-555-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-100-555-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-100-555-807

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board PCB Connector. Designed for seamless integration, this connector boasts a durable UL 94V-0 Polyphenylene Sulfide housing, ensuring reliable performance in any environment. Featuring two rows with a .1-inch pitch and .2-inch row spacing, it offers precision and efficiency in signal transmission. With copper alloy contacts and a straight mount orientation, it guarantees secure and stable connections. Its 100 positions cater to high-density applications, while an operating temperature range of -40 to 105°C makes it suitable for a wide range of operational conditions. Elevate your electronics assembly with this essential component.