895-100-555-812

Heilind Number:EDA895-100-555-812
Manufacturer:EDAC
Manufacturer Number:895-100-555-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-100-555-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-100-555-812

Detailed Description

Enhance your connectivity solutions with this sleek and efficient black Board-to-Board PCB Connector. Designed for optimal performance, it features two rows of 100 positions each, crafted with durable copper alloy contacts for reliable conductivity. The housing material, UL 94V-0 Polyphenylene Sulfide, ensures safety and longevity, even in challenging environments. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precise and secure mating. Its straight mount orientation allows for easy installation, while an operating temperature range of -40 to 105°C guarantees functionality in a variety of conditions. Perfect for high-speed data transfer and power delivery, it's a must-have component for your PCB assembly projects. Elevate your connectivity game with this premium Card Edge Connector.