895-100-556-202

Heilind Number:EDA895-100-556-202
Manufacturer:EDAC
Manufacturer Number:895-100-556-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-100-556-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-100-556-202

Detailed Description

Upgrade your circuit connections with our high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector features a compact two-row design with 100 positions for optimal connectivity. The durable housing, made of UL 94V-0 Polyphenylene Sulfide, ensures reliable operation in even the most demanding environments. With a contact material of Copper Alloy and a pitch of .1 inches, you can expect efficient signal transmission with minimal interference. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications. Trust in our quality assurance and elevate your PCB assembly process with this essential component.