895-100-556-204

Heilind Number:EDA895-100-556-204
Manufacturer:EDAC
Manufacturer Number:895-100-556-204
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-100-556-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-100-556-204

Detailed Description

Enhance your electronic connections with our top-of-the-line Board to Board PCB Connector. Designed for seamless integration, this connector boasts a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With two rows of Copper Alloy contacts and a pitch of .1 inch, it offers reliable power delivery at a high amperage of 3A. The 100 positions and straight mount orientation provide versatility for various PCB layouts. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is a must-have for any electronic project, guaranteeing optimal performance and longevity.