895-100-556-212

Heilind Number:EDA895-100-556-212
Manufacturer:EDAC
Manufacturer Number:895-100-556-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-100-556-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-100-556-212

Detailed Description

Elevate your PCB connectivity with our cutting-edge Board To Board PCB Connector, meticulously designed for seamless integration in your electronic assemblies. With a high amperage of 3A and durable UL 94V-0 Polyphenylene Sulfide housing material, this connector ensures reliable power transmission in any application. Featuring two rows of precisely spaced contacts made of robust copper alloy, it guarantees stable and efficient signal transfer. With a pitch of .1 inches and row spacing of .2 inches, it offers optimal connectivity in a compact form factor. Boasting 100 positions, this connector allows for versatile PCB layouts. Its straight mount orientation and wide operating temperature range from -40 to 105°C make it suitable for diverse environments. Trust in this connector for high-performance connectivity solutions in your projects.